Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A, 500 A 110V
- RS Stock No.:
- 127-426
- Mfr. Part No.:
- 180608 FRCMM-40/2/03-A-110
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€225.71
(exc. VAT)
€277.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.71 |
*price indicative
- RS Stock No.:
- 127-426
- Mfr. Part No.:
- 180608 FRCMM-40/2/03-A-110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | xEffect - FRCmM | |
| Range | xEffect | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC 61373, EN45545-2, IEC/EN 61008 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 35mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series xEffect - FRCmM | ||
Range xEffect | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC 61373, EN45545-2, IEC/EN 61008 | ||
Depth 76mm | ||
Height 80mm | ||
Width 35mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 110V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
The Eaton Mains voltage independent residual current circuit breaker ensures fault protection and additional safety, operating at 40A with two poles. This type A RCCB, compatible with 110V systems, detects and interrupts residual currents of 300 mA, effec
RoHS compliant
IP20 degree protection
IEC 61373 and EN45545-2 certified
20000 operations mechanical lifespan
Related links
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 300 mA 132V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole, 300 mA 305V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 4-Pole Type A 132V ac
- Eaton xEffect - FRCmM-NA Series Residual Current Circuit Breaker 2-Pole Type A 305V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 110V
