ABB FS401 RCCB, 16A, 1+N Pole, 30mA, Type C
- RS Stock No.:
- 178-099
- Mfr. Part No.:
- 2CCL562110E0165 - FS401M-B16/0.03
- Manufacturer:
- ABB
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-099
- Mfr. Part No.:
- 2CCL562110E0165 - FS401M-B16/0.03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCBO | |
| Current Rating | 16A | |
| Number of Poles | 1+N | |
| Range | SMISSLINE | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Series | FS401 | |
| Mounting Style | Plug In | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCBO | ||
Current Rating 16A | ||
Number of Poles 1+N | ||
Range SMISSLINE | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Series FS401 | ||
Mounting Style Plug In | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- CH
Related links
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type B, 10 kA 230V ac
- ABB FS401 Series Residual Current Circuit Breaker 1-Pole Type C, 10 kA 230V ac
- ABB RCCB 2 Pole Type B, 240V ac
- ABB RCCB 4 Pole Type B, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 2 Pole Type C, 240V ac
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB RCCB 4 Pole Type B, 415V ac