Schneider Electric A9Z Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type A-SI 415V ac
- RS Stock No.:
- 212-258
- Mfr. Part No.:
- A9Z35440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€237.00
(exc. VAT)
€291.51
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 12 November 2026
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.00 |
*price indicative
- RS Stock No.:
- 212-258
- Mfr. Part No.:
- A9Z35440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Z | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Terminal Type | Double Terminal | |
| Standards/Approvals | EN/IEC 61008-2-1, EN/IEC 61008-1 | |
| Height | 91mm | |
| Width | 72mm | |
| Depth | 73mm | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Z | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Terminal Type Double Terminal | ||
Standards/Approvals EN/IEC 61008-2-1, EN/IEC 61008-1 | ||
Height 91mm | ||
Width 72mm | ||
Depth 73mm | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker is designed for AC networks. The device operates with a rated operational voltage of 380 to 415 V AC at 50/60 Hz and has a rated insulation voltage of 500 V AC at 50/60 Hz. It uses a toggle control type for easy operation and switching.
Clip on mounting
20000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1.5 kA 400V
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1.5 kA 400V
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA 415V ac
