Eaton xEffect Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type F, 500 A 240
- RS Stock No.:
- 242-946
- Mfr. Part No.:
- 187415 FRCMM-40/4/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€399.89
(exc. VAT)
€491.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.89 |
*price indicative
- RS Stock No.:
- 242-946
- Mfr. Part No.:
- 187415 FRCMM-40/4/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | |
| Depth | 76mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423 EN45545-2 IEC 61373 IEC/EN 61008 | ||
Depth 76mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RS
The Eaton Moeller xEffect FRCmM Type F RCCB is a premium residual current circuit breaker designed for both industrial and advanced commercial applications. This innovative device provides robust protection against electrical faults, ensuring safety and reliability in demanding environments. With a sleek design and a variety of technical strengths, it effortlessly integrates into existing switchgear systems. Featuring a four-pole configuration, the RCCB delivers a maximum operational current of 40A, effectively managing electrical load while safeguarding against unwanted surges. Crafted with compliance to IEC/EN standards, its high-quality construction guarantees durability and prolonged efficacy, making it an essential component for any modern electrical installation.
Ensures enhanced safety through its advanced sensitivity type for fault current detection
Designed for optimal performance under diverse application voltages
Built-in capacities facilitate quick attachment to DIN rails for easy installation
Guaranteed longevity with an impressive lifespan of 4000 electrical operations
Accommodates a wide range of conductor sizes to enhance compatibility
Offers superior protection against electrical shocks with IP20 and IP40 ratings
Features a delayed tripping mechanism, providing an additional layer of reliability
Corrosion-resistant design certified to withstand varied environmental conditions
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
