Eaton PFIM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type F, Type G, 500 A 400V ac
- RS Stock No.:
- 242-953
- Mfr. Part No.:
- 187455 PFIM-25/4/003-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€245.16
(exc. VAT)
€301.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.16 |
*price indicative
- RS Stock No.:
- 242-953
- Mfr. Part No.:
- 187455 PFIM-25/4/003-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | PFIM | |
| Range | xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F, Type G | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS IECEN 61008 IECEN 64 ÖVE E 8601 | |
| Width | 70mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series PFIM | ||
Range xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F, Type G | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS IECEN 61008 IECEN 64 ÖVE E 8601 | ||
Width 70mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Eaton residual current circuit breaker from the Moeller series xPole - PFIM Type F offers a high level of safety for residential and commercial applications. Designed to swiftly disconnect in case of malfunction, this model efficiently protects against electrical shock and fire risks by detecting residual currents. Boasting a robust four-pole design, it operates seamlessly in both 230 V and 400 V AC systems, making it highly versatile. With essential certifications and compliance to international standards, this circuit breaker not only ensures reliable performance but also longevity in demanding environments. User-friendly features such as quick installation on DIN rails and an operational lifespan of 4000 electrical operations underscore its practicality, while its advanced surge protection guarantees device safety. Elevate your electrical safety standards with this essential component designed to provide peace of mind.
Quick attachment with two latch positions for seamless DIN-rail installation
Designed for pulse-current sensitivity, enhancing safety in diverse electrical environments
Features a robust four-pole configuration for comprehensive protection
Constructed to meet stringent international standards for compliance and quality assurance
Optimised for performance in both residential and commercial settings without compromising on safety
Built to withstand varying ambient temperatures, promoting reliability throughout diverse applications
Integrates advanced surge protection technology for enhanced device safety
Related links
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 630 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 4-Pole Type F 500 A 400V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 630 A 230V ac
