Eaton xEffect Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type B, 800 A 240
- RS Stock No.:
- 242-955
- Mfr. Part No.:
- 187806 FRCMM-80/4/003-B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,346.34
(exc. VAT)
€2,886.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,346.34 |
*price indicative
- RS Stock No.:
- 242-955
- Mfr. Part No.:
- 187806 FRCMM-80/4/003-B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423, IEC/EN 61008 | |
| Depth | 76mm | |
| Width | 70mm | |
| Height | 80mm | |
| Breaking Capacity | 800A | |
| Earth Leakage Protection Type | Type B | |
| Rated AC Voltage | 240 | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423, IEC/EN 61008 | ||
Depth 76mm | ||
Width 70mm | ||
Height 80mm | ||
Breaking Capacity 800A | ||
Earth Leakage Protection Type Type B | ||
Rated AC Voltage 240 | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series xEffect FRCmM-125 Type B is an advanced residual current circuit-breaker designed for robust protection in demanding industrial and commercial environments. This versatile device boasts impressive specifications, including an all-current sensitivity rating and high insulation voltages, ensuring it meets stringent safety standards. Ideal for applications requiring reliable fault detection, it effectively mitigates the risks associated with electrical currents, while offering an operational voltage of up to 415 V AC. With a combination of mechanical and electrical features, this RCCB stands as a reliable solution for safeguarding equipment and enhancing user safety, making it an essential asset for modern electrical installations.
Easy top-hat rail mounting for quick installation
Provides a high degree of protection with IP20 and IP40 compliance
Operates effectively within a wide temperature range to suit various environments
Designed to sustain a high mechanical lifespan, ensuring durability
Incorporates twin-purpose terminals for versatile wiring options
Features clear status indication for ease of monitoring
Complies with international certifications for assured quality and reliability
Offers a flexible design that allows for various conductor cross-section configurations
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 110V
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole 10 kA 415V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 800 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 110V
