Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 2-Pole, 100 A, 1.5 kA 240V ac
- RS Stock No.:
- 245-094
- Mfr. Part No.:
- A9R24291
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€458.58
(exc. VAT)
€564.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.58 |
*price indicative
- RS Stock No.:
- 245-094
- Mfr. Part No.:
- A9R24291
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 100A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Width | 36mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 100A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Height 91mm | ||
Depth 73.5mm | ||
Width 36mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1.5 kA 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1.5 kA 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1.5 kA 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent
