Eaton xEffect Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type F, 10 kA 240V ac
- RS Stock No.:
- 246-634
- Mfr. Part No.:
- 187416 FRCMM-63/4/01-G/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€636.74
(exc. VAT)
€783.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.74 |
*price indicative
- RS Stock No.:
- 246-634
- Mfr. Part No.:
- 187416 FRCMM-63/4/01-G/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | FRCmM | |
| Series | xEffect | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type F | |
| Mount Type | DIN Rail | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423, EN45545-2, IEC/EN 61008, IEC 61373 | |
| Depth | 76mm | |
| Height | 80mm | |
| Width | 70mm | |
| Breaking Capacity | 10kA | |
| Break Time | 10 ms | |
| Earth Leakage Protection Type | F | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range FRCmM | ||
Series xEffect | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type F | ||
Mount Type DIN Rail | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423, EN45545-2, IEC/EN 61008, IEC 61373 | ||
Depth 76mm | ||
Height 80mm | ||
Width 70mm | ||
Breaking Capacity 10kA | ||
Break Time 10 ms | ||
Earth Leakage Protection Type F | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- RS
The Eaton Moeller series xEffect FRCmM Type F RCCB is an advanced residual current circuit breaker designed for industrial and commercial applications. Engineered to deliver reliable protection against electrical faults, this device combines exceptional performance with robust safety features. With a design that supports varying operational demands, it provides a seamless integration into switchgear systems. Its four-pole configuration and dual sensitivity options boost both functionality and compliance with international standards. The combination of a compact design and precise specifications ensures that this RCCB not only meets but exceeds expectations in fault current sensitivity and operational integrity. Ideal for environments where reliability and safety are paramount, this circuit breaker positions itself as essential for modern electrical installations.
Four-pole configuration for comprehensive circuit protection
Delay tripping ensures stability during short-term overloads
Pulse-current sensitivity caters to diverse application needs
Designed with IP20 and IP40 protection for enhanced durability
Compatible with a wide range of conductor cross-sections
Optimal for industrial settings with a high fault current rating
Environmentally compliant, adhering to RoHS and multiple international standards
Lifespan rated for 4000 electrical operations for longevity
Quick attachment mechanism simplifies installation on DIN rails
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 4-Pole Type B, 630 A 240
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 630 A 240V ac
