Eaton xEffect Series Residual Current Circuit Breaker, 100A, 2-Pole, 100 mA, Type F, 1 kA 240V ac
- RS Stock No.:
- 246-769
- Mfr. Part No.:
- 187394 FRCMM-100/2/01-S/F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,403.06
(exc. VAT)
€1,725.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,403.06 |
*price indicative
- RS Stock No.:
- 246-769
- Mfr. Part No.:
- 187394 FRCMM-100/2/01-S/F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Series | xEffect | |
| Range | FRCmM | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type F | |
| Terminal Type | Twin-Purpose Terminal | |
| Standards/Approvals | IEC/EN 62423, EN45545-2, IEC 61373, IEC/EN 61008 | |
| Width | 35mm | |
| Height | 80mm | |
| Depth | 76mm | |
| Breaking Capacity | 1kA | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 240V ac | |
| Break Time | 40 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Series xEffect | ||
Range FRCmM | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type F | ||
Terminal Type Twin-Purpose Terminal | ||
Standards/Approvals IEC/EN 62423, EN45545-2, IEC 61373, IEC/EN 61008 | ||
Width 35mm | ||
Height 80mm | ||
Depth 76mm | ||
Breaking Capacity 1kA | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 240V ac | ||
Break Time 40 ms | ||
- COO (Country of Origin):
- RS
The Eaton innovative Residual Current Circuit Breaker (RCCB) from the Moeller series xEffect is designed for exceptional performance in both industrial and advanced commercial applications. The unit offers a robust solution for residual current protection, ensuring safety and reliability with its high amperage rating of 100A and sensitivity to fault currents of 100mA. Tailored for environments requiring selective switch off, it delivers superior protection while maintaining operational efficiency. The compact design features efficient thermal management and a flexible mounting method, making it suitable for a variety of installations. With multiple certifications and compliance with international standards, this RCCB stands as a paragon of quality and innovation from a trusted manufacturer.
Provides enhanced safety through selective switch-off
Compact footprint allows for maximised space efficiency
Built for durability with an extensive lifespan of electrical operations
Dual-purpose terminals facilitate easier and faster installation
IP20 protection ensures operational integrity in diverse environments
Sustained performance across a temperature range from -25 °C to 40 °C
Offers reliable surge protection for additional safety measures
Related links
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 1 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 10 kA 240V ac
- Eaton xEffect Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole 10 kA 240V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 2-Pole Type S/A, 10 kA 240V ac
