Eaton PXF Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 630 A 400V ac
- RS Stock No.:
- 247-163
- Mfr. Part No.:
- 102939 PXF-63/4/003-KV/A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€565.68
(exc. VAT)
€695.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.68 |
*price indicative
- RS Stock No.:
- 247-163
- Mfr. Part No.:
- 102939 PXF-63/4/003-KV/A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PXF | |
| Range | Eaton Moeller Series xPol | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008, RoHS conform | |
| Width | 70mm | |
| Depth | 80mm | |
| Height | 76mm | |
| Breaking Capacity | 630A | |
| Break Time | Short | |
| Rated AC Voltage | 400V ac | |
| Tripping Mechanism | Short Time Delayed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PXF | ||
Range Eaton Moeller Series xPol | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008, RoHS conform | ||
Width 70mm | ||
Depth 80mm | ||
Height 76mm | ||
Breaking Capacity 630A | ||
Break Time Short | ||
Rated AC Voltage 400V ac | ||
Tripping Mechanism Short Time Delayed | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PXF RCCB is designed to ensure safety and reliability in residential and commercial applications. Featuring a four-pole design and a rating of 63 A, it provides robust protection against electrical faults. With a rated fault current of 0.03 A, this residual current circuit breaker can seamlessly operate in 400V AC phase-phase environments. Its exceptional short-circuit strength and compliance with IEC/EN standards ensure it meets the highest safety requirements. Furthermore, the product's thermal stability and corrosion resistance guarantees longevity even in challenging conditions. Deployment is simplified thanks to its quick attachment system for DIN-rails, accommodating current-dependent heat dissipation. An ideal choice for those prioritising performance and durability in electrical safety solutions.
Special features include a tripping signal contact for easy installation
The product ensures protection against electric shock and complies with the relevant product standards
Designed for maximum operating temperatures, the unit supports thermal stability under varying conditions
Offers finger and hand touch safety, providing peace of mind for users
The device's high-quality construction is perfect for long-term installation in demanding environments
Easy to integrate with additional equipment, enhancing versatility in application
Quick attachment method for effortless installation on DIN-rails
The unit's compact design optimises space utilisation in switchgear installations
Related links
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 630 A 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 630 A 400V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type A, 500 A 400V ac
