Siemens 5SM26 Series Residual Current Circuit Breaker, 63A, 2-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 328-394
- Mfr. Part No.:
- 5SM2626-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€382.98
(exc. VAT)
€471.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.98 |
*price indicative
- RS Stock No.:
- 328-394
- Mfr. Part No.:
- 5SM2626-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM26 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN | |
| Terminal Type | Screw | |
| Standards/Approvals | CCC, UKCA, CE, IEC 81346-2:2009 F, VDE | |
| Height | 90mm | |
| Width | 54mm | |
| Depth | 70mm | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM26 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN | ||
Terminal Type Screw | ||
Standards/Approvals CCC, UKCA, CE, IEC 81346-2:2009 F, VDE | ||
Height 90mm | ||
Width 54mm | ||
Depth 70mm | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CZ
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type AC Selective RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.
63A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 90 x 70 x 70 mm
tripping fault current of 300 mA
2 poles
Related links
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
