Siemens 5SM26 Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type A 230V ac

Subtotal (1 unit)*

€275.12

(exc. VAT)

€338.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€275.12

*price indicative

RS Stock No.:
328-396
Mfr. Part No.:
5SM2627-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

2

Range

SENTRON

Series

5SM26

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Terminal Type

Screw

Standards/Approvals

UKCA, CE, VDE, EAC, CCC

Width

71mm

Depth

70mm

Height

90mm

Rated AC Voltage

230V ac

COO (Country of Origin):
RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.

100A Operational current

460V Supply Voltage

IP20 protection

Dimensions are 90 x 70 x 70 mm

tripping fault current of 300 mA

2 poles

Related links