Siemens 5SM27 Series Residual Current Circuit Breaker, 63A, 4-Pole, 500 mA, Type A 400V ac
- RS Stock No.:
- 328-423
- Mfr. Part No.:
- 5SM2745-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€262.28
(exc. VAT)
€322.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.28 |
*price indicative
- RS Stock No.:
- 328-423
- Mfr. Part No.:
- 5SM2745-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | 5SM27 | |
| Range | SENTRON | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 81346-2:2009 F, CE, CCC, UKCA, VDE | |
| Depth | 70mm | |
| Width | 54mm | |
| Height | 90mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series 5SM27 | ||
Range SENTRON | ||
Trip Sensitivity 500mA | ||
Mount Type DIN | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC 81346-2:2009 F, CE, CCC, UKCA, VDE | ||
Depth 70mm | ||
Width 54mm | ||
Height 90mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This Type A RC unit is rated with nominal current and residual current. It is suitable for applications requiring selective tripping to ensure coordinated protection in electrical installations.
63A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 124 x 77 x 70 mm
tripping fault current of 500 mA
4 poles
Related links
- Siemens 5SM27 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM27 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM27 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 63 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 0.8 kA 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SM24 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
