Siemens 5SM23 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A 230V ac
- RS Stock No.:
- 328-465
- Mfr. Part No.:
- 5SM2322-6KK01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€404.15
(exc. VAT)
€497.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.15 |
*price indicative
- RS Stock No.:
- 328-465
- Mfr. Part No.:
- 5SM2322-6KK01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | 5SM23 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 71mm | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series 5SM23 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Height 90mm | ||
Depth 70mm | ||
Width 71mm | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens Residual Current unit designed for integration with 5SY miniature circuit breaker. The A RC unit offers short-time delayed protection making it suitable for applications where transient currents are expected. It facilitates straightforward installation in standard electrical panels.
40A Operational current
460V Supply Voltage
IP20 protection
Dimensions are 90 x 71x 70 mm
tripping fault current of 30 mA
2 poles
Related links
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM23 Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
