Siemens 5SV33 Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type B, 800 A 440V
- RS Stock No.:
- 328-471
- Mfr. Part No.:
- 5SV3347-4KK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,533.92
(exc. VAT)
€3,116.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,533.92 |
*price indicative
- RS Stock No.:
- 328-471
- Mfr. Part No.:
- 5SV3347-4KK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | 5SV33 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 61008-1 | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 70mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 440V | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series 5SV33 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 61008-1 | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 72mm | ||
Depth 70mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 440V | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
4 poles
tripping fault current rated 30 mA
Type B
IP20 protection
Rated current 80A
Related links
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 440V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type A, 800 A 125V ac
