Siemens 5SV53 Series Residual Current Circuit Breaker, 16A, 2-Pole, 30 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 328-504
- Mfr. Part No.:
- 5SV5311-6KL
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€146.76
(exc. VAT)
€180.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.76 |
*price indicative
- RS Stock No.:
- 328-504
- Mfr. Part No.:
- 5SV5311-6KL
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV53 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | UKCA, EAC, VDE, CE | |
| Depth | 70mm | |
| Height | 90mm | |
| Width | 36mm | |
| Breaking Capacity | 500A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV53 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals UKCA, EAC, VDE, CE | ||
Depth 70mm | ||
Height 90mm | ||
Width 36mm | ||
Breaking Capacity 500A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 30 mA
Type A
IP20 protection
Rated current 16A
Related links
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 400V ac
- Siemens 5SV53 Series Residual Current Circuit Breaker 4-Pole Type A, 6 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 800 A 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 400V ac
