Siemens 5SV43 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC, 800 A 230V ac
- RS Stock No.:
- 328-512
- Mfr. Part No.:
- 5SV4316-0MB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€358.24
(exc. VAT)
€440.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.24 |
*price indicative
- RS Stock No.:
- 328-512
- Mfr. Part No.:
- 5SV4316-0MB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV43 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EAC | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Height | 90mm | |
| Width | 36mm | |
| Breaking Capacity | 800A | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV43 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EAC | ||
Terminal Type Screw | ||
Depth 70mm | ||
Height 90mm | ||
Width 36mm | ||
Breaking Capacity 800A | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- DE
The Siemens Residual Current Circuit Breaker designed to provide protection against residual currents. It is suitable for applications requiring high sensitivity to leakage currents. It is designed to detect and respond to sinusoidal AC residual currents. It complies with international for various electrical installations.
2 poles
tripping fault current rated 30 mA
breaking capacity 0.5kA
IP20 protection
Rated current 40A
Related links
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 10 kA 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 800 A 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 800 A 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 4-Pole Type AC, 800 A 400V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Siemens 5SV4316 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
