Hager BDF Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type F
- RS Stock No.:
- 597-899
- Mfr. Part No.:
- BDF840
- Manufacturer:
- Hager
Subtotal (1 unit)*
€544.70
(exc. VAT)
€669.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.70 |
*price indicative
- RS Stock No.:
- 597-899
- Mfr. Part No.:
- BDF840
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | BDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Width | 52.5mm | |
| Height | 102mm | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series BDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals No | ||
Depth 70mm | ||
Width 52.5mm | ||
Height 102mm | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A, and a differential sensitivity of 30mA, ensuring enhanced safety against leakage currents. It has type F detection for advanced leakage current protection.
No of modules 2
No of poles 2
Compact modular design
Related links
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 1-Pole Type F, 40 A
- Hager BDF Series Residual Current Device 3-Pole Type F, 40 A
