Hager BFH Series Residual Current Circuit Breaker, 25 A, 1-Pole, 300 mA, Type A-HI
- RS Stock No.:
- 597-983
- Mfr. Part No.:
- BFH225F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€297.94
(exc. VAT)
€366.47
(inc. VAT)
- RS Stock No.:
- 597-983
- Mfr. Part No.:
- BFH225F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25 A | |
| Number of Poles | 1 | |
| Series | BFH | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Height | 93.40mm | |
| Width | 66 mm | |
| Depth | 17.70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25 A | ||
Number of Poles 1 | ||
Series BFH | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Height 93.40mm | ||
Width 66 mm | ||
Depth 17.70mm | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 25A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This add-on block is Type A HI tripping.
No of modules 1
No of poles 2
Compact modular design
Related links
- Hager BFH Series RCCB 1P+N Pole Type A-HI
- Hager BFH Series RCCB 3 Pole Type A-HI
- Hager BDH Series RCCB 1P+N Pole Type A-HI
- Hager CFH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager BFH Series RCCB 3 Pole Type A-HI
- Hager CDH RCCB 1P+N Pole Type A-HI, 230V ac
- Hager BFF RCCB 1P+N Pole Type F
- Hager CFC RCCB 1P+N Pole Type AC, 230V ac

