Hager BFH Series Residual Current Circuit Breaker, 40A, 3-Pole, 300 mA, Type A-HI
- RS Stock No.:
- 597-987
- Mfr. Part No.:
- BFH340F
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€504.04
(exc. VAT)
€619.97
(inc. VAT)
- RS Stock No.:
- 597-987
- Mfr. Part No.:
- BFH340F
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Series | BFH | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Depth | 66mm | |
| Width | 35.4mm | |
| Height | 93.4mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Series BFH | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Depth 66mm | ||
Width 35.4mm | ||
Height 93.4mm | ||
- COO (Country of Origin):
- PL
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A and a differential sensitivity of 300mA, ensuring enhanced safety against leakage currents. This add-on block is Type A HI tripping.
No of modules 2
No of poles 3
Compact modular design
Related links
- Hager BFH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BFH Series Residual Current Circuit Breaker 4-Pole, 300 mA
- Hager BFH Series Residual Current Circuit Breaker 3-Pole, 300 mA
- Hager CFH Series Residual Current Circuit Breaker 3-Pole Type A-HI, 1.5 kA

