Hager BF Series RCD, 63A, 2-Pole, 300 mA, Type AC
- RS Stock No.:
- 599-763
- Mfr. Part No.:
- BF266
- Manufacturer:
- Hager
Subtotal (1 unit)*
€379.66
(exc. VAT)
€466.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.66 |
*price indicative
- RS Stock No.:
- 599-763
- Mfr. Part No.:
- BF266
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | BF | |
| Range | Hager | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | No | |
| Depth | 92mm | |
| Height | 7mm | |
| Width | 35mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series BF | ||
Range Hager | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals No | ||
Depth 92mm | ||
Height 7mm | ||
Width 35mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- PL
The Hager 2P 63A 30mA AC type residual current device provides is suitable for commercial installations. It is compatible with Hager 2P circuit breakers with aligned terminals below 63A. This 63 amp device with a sensitivity of 30 milliamps detects AC type fault currents. It is ideal for protecting people and automatically interrupts the electrical current in the event of an insulation fault.
RoHS compliant
Provides protection against earth leakage
Related links
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type AC
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series RCD 2-Pole Type AC
- Hager BF Series RCD 3-Pole Type AC
- Hager BF Series RCD 2-Pole Type A-HI
- Hager BF Series RCD 3-Pole Type A-HI
- Hager BF Series Residual Current Device 2-Pole Type AC
