Hager CDC Series RCD Switch, 40A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 599-830
- Mfr. Part No.:
- CDC749F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€110.36
(exc. VAT)
€135.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.36 |
*price indicative
- RS Stock No.:
- 599-830
- Mfr. Part No.:
- CDC749F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 2 pole 40A 30mA Type A Differential Switch is a high-performance protection device designed for residential and commercial electrical installations. With a rated current of 40A and a sensitivity of 30mA, it effectively detects leakage currents and provides protection against electric shocks. The Type A classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
