Hager BDH Series RCD, 125A, 2-Pole, 30 mA, Type A-HI
- RS Stock No.:
- 599-885
- Mfr. Part No.:
- BDH280E
- Manufacturer:
- Hager
Subtotal (1 unit)*
€1,082.89
(exc. VAT)
€1,331.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,082.89 |
*price indicative
- RS Stock No.:
- 599-885
- Mfr. Part No.:
- BDH280E
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 2 | |
| Series | BDH | |
| Range | Hager | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A-HI | |
| Standards/Approvals | No | |
| Terminal Type | Screw | |
| Height | 103mm | |
| Depth | 69mm | |
| Width | 160mm | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 2 | ||
Series BDH | ||
Range Hager | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A-HI | ||
Standards/Approvals No | ||
Terminal Type Screw | ||
Height 103mm | ||
Depth 69mm | ||
Width 160mm | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- FR
The Hager 2 pole (2P) residual current add-on block designed for AC systems, offering a rated current of 125A and a residual current sensitivity of 30mA. This device is specifically engineered for applications requiring high immunity (type A HI) to electromagnetic disturbances, ensuring reliable protection against earth leakage currents in environments with significant electrical noise.
RoHS compliant
Related links
- Hager BDH Series RCD 3-Pole Type A-HI
- Hager BTH Series RCD 2-Pole, Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BDH Series Residual Current Device 4-Pole Type A, 125 A
- Hager BDH Series RCCB 3 Pole Type A-HI
- Hager BDH Series Residual Current Circuit Breaker 4-Pole, 30 mA
- Hager BDH Series Residual Current Device 3-Pole Type A
