Hager BS Series Residual Current Circuit Breaker, 63A, 2-Pole, Type AC
- RS Stock No.:
- 602-080
- Mfr. Part No.:
- BS264
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 602-080
- Mfr. Part No.:
- BS264
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | BS | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series BS | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1500 A
- Hager CDF Series Residual Current Circuit Breaker 2-Pole Type F, 1.5 kA 230V ac
- Hager BSC Series Residual Current Circuit Breaker 4-Pole Type AC
- Hager BFF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BD Series Residual Current Circuit Breaker 2-Pole Type A-HI
- Hager BD Series Residual Current Circuit Breaker 4-Pole Type AC, 63 A 400V ac
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type A
