Hager BDF Series Residual Current Device, 25A, 3-Pole, 30 mA, Type F, 25 A
- RS Stock No.:
- 602-171
- Mfr. Part No.:
- BDF425F
- Manufacturer:
- Hager
Subtotal (1 unit)*
€485.08
(exc. VAT)
€596.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.08 |
*price indicative
- RS Stock No.:
- 602-171
- Mfr. Part No.:
- BDF425F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Device | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | RoHS, REACH | |
| Width | 35.4mm | |
| Height | 93.4mm | |
| Depth | 66mm | |
| Breaking Capacity | 25A | |
| Application | Protection Against Ground Current Leakage | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Device | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals RoHS, REACH | ||
Width 35.4mm | ||
Height 93.4mm | ||
Depth 66mm | ||
Breaking Capacity 25A | ||
Application Protection Against Ground Current Leakage | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BDF Series Residual Current Device 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 1-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 1-Pole Type F, 40 A
- Hager BDF Series Residual Current Device 3-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
