Hager BF Series Residual Current Circuit Breaker, 25A, 3-Pole, 300 mA, Type AC 400V ac
- RS Stock No.:
- 602-187
- Mfr. Part No.:
- BF326
- Manufacturer:
- Hager
Subtotal (1 unit)*
€324.26
(exc. VAT)
€398.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €324.26 |
*price indicative
- RS Stock No.:
- 602-187
- Mfr. Part No.:
- BF326
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 3 | |
| Series | BF | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, REACH | |
| Rated AC Voltage | 400V ac | |
| Application | Tertiary Installations | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 3 | ||
Series BF | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, REACH | ||
Rated AC Voltage 400V ac | ||
Application Tertiary Installations | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device ensures the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BF Series Residual Current Circuit Breaker 2-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC 400V ac
- Hager BF Series Residual Current Device 2-Pole Type AC
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type A-HI
- Hager BF Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BF Series Residual Current Device 2-Pole Type AC
- Hager BF Series Residual Current Device 2-Pole Type AC
