Residual current circuit-breaker, 63A
- RS Stock No.:
- 611-295
- Mfr. Part No.:
- PFIM-40/4/03-XS/B
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 611-295
- Mfr. Part No.:
- PFIM-40/4/03-XS/B
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CZ
Related links
- Residual current circuit-breaker, 63A
- Eaton PFIM RCCB 4 Pole Type F 230/400V ac
- Eaton 187360 PFIM RCCB 4 Pole, 230V ac
- Eaton RCD 4 Pole Type AC
- Eaton RCCB 4 Pole Type A, 230/400V ac
- ABB FH200 Residual Current Circuit Breaker 2 Pole Type AC
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac
- Lovato P1RD Residual Current Circuit Breaker 2 Pole Type AC, 230V ac
