Schneider Electric R9R Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A 230V ac
- RS Stock No.:
- 654-672
- Mfr. Part No.:
- R9R22225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€93.60
(exc. VAT)
€115.13
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 68 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.60 |
*price indicative
- RS Stock No.:
- 654-672
- Mfr. Part No.:
- R9R22225
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | R9R | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN/IEC 61008-2-1, RoHS | |
| Height | 81mm | |
| Depth | 78.5mm | |
| Width | 36mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series R9R | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals EN/IEC 61008-2-1, RoHS | ||
Height 81mm | ||
Depth 78.5mm | ||
Width 36mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker Resi9. 1-pole plus N, 25 A, rated residual current 30 mA, Type A. Rated conditional short-circuit current (Inc/IΔc) 10,000 A, according to EN 61008. Operating voltage (Ue) 230 V AC, operating frequency 50 Hz, neutral position on the left. Dual-function terminal for cable and fork-type rail on the bottom of the device. Rear DIN rail mounting element on the bottom of the device. Snap action for low-wear and user-independent switching of the contacts. Color RAL 9003.
Control type is toggle switch
Local signaling is ON/OFF display
Assembly mode is Attachable
Mounting bracket is DIN rail
Related links
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A, 500 A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type F, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 2-Pole Type AC, 4.5 kA 230V ac
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
