Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC
- RS Stock No.:
- 655-156
- Mfr. Part No.:
- A9R41440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€285.71
(exc. VAT)
€351.42
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.71 |
*price indicative
- RS Stock No.:
- 655-156
- Mfr. Part No.:
- A9R41440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-2-1, EN/IEC 61008-1, RoHS | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-2-1, EN/IEC 61008-1, RoHS | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 500V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker (RCCB) designed to ensure safety in electrical installations. With its robust 4-pole configuration, it effectively protects against earth leakage currents, making it ideal for use in commercial and residential applications. This device operates seamlessly within AC networks and is equipped with a 40A rated current capacity and 30mA earth-leakage sensitivity, providing instantaneous protection to prevent electrical hazards. The Acti9 iID features a voltage-independent tripping mechanism and conforms to stringent EN/IEC standards, ensuring reliability and compliance with safety regulations. Compact and easy to install on a DIN rail, this RCCB is built to enhance electrical system integrity while minimising downtime and maintenance needs.
Four-pole design ensures comprehensive earth leakage protection
Voltage-independent tripping technology enhances safety against potential hazards
Instantaneous earth-leakage protection time minimises risk in critical conditions
Compact dimensions allow easy integration into existing electrical systems
Conforms to EN/IEC 61008-1 and 61008-2-1 standards for robust performance
Mechanical durability rated for 20,000 cycles ensures long-lasting reliability
Easy installation via clip-on mounting mode on standard DIN rail
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1.5 kA 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1.5 kA 240V
