Siemens 5SV4 Series Circuit Breaker, 25A, 2-Pole, 10 mA, AC, 10 kA 230V ac
- RS Stock No.:
- 772-533
- Mfr. Part No.:
- 5SV4112-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€140.38
(exc. VAT)
€172.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.38 |
*price indicative
- RS Stock No.:
- 772-533
- Mfr. Part No.:
- 5SV4112-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | 5SV4 | |
| Trip Sensitivity | 10mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | AC | |
| Standards/Approvals | UL | |
| Terminal Type | Screw Terminal | |
| Depth | 70mm | |
| Height | 90mm | |
| Width | 36mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Snap Action | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series 5SV4 | ||
Trip Sensitivity 10mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics AC | ||
Standards/Approvals UL | ||
Terminal Type Screw Terminal | ||
Depth 70mm | ||
Height 90mm | ||
Width 36mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Snap Action | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- DE
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC, 10 kA 230V ac
- Legrand 4115 Series Residual Current Device 1-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGCM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Siemens 5SV4312 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Siemens 5SV3322 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
