ABB F200 Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Type B, 10 kA 400V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-9627
Mfr. Part No.:
F204B-80/0.3
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

F200

Range

F200

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Standards/Approvals

RoHS, IEC EN 61008, CE

Terminal Type

Screw

Width

72mm

Depth

85mm

Height

85mm

Breaking Capacity

10kA

Earth Leakage Protection Type

F

Reset Actuator Type

Toggle Switch

Rated AC Voltage

400V ac

Tripping Mechanism

Electromagnetic

COO (Country of Origin):
DE

ABB Residual Current Circuit Breaker


The ABB F200 series residual current circuit breaker is a 4-pole type B device. It has an electrical rating of 400V and 80A. The operation of the residual circuit breaker is indicated using a green LED. This circuit can operate in extremely harsh weather conditions up to 60°C.

Features and Benefits


• Breaking maximum voltage rating is 10KA

• Compact design

• DIN rail type mounting

• Earth fault safety protection

• Operation temperature ranges in between -25°C and 55°C

• Trip sensitivity is 300mA

Applications


• Faulty electronic circuits

• Industrial application

Certifications


• EN 62423

• IMQ

• VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy