ABB F200 Series Residual Current Circuit Breaker, 80A, 4-Pole, 30 mA, Type A, 1 kA 480V ac
- RS Stock No.:
- 177-5060
- Mfr. Part No.:
- 2CSF204401R1800 F204 A-80/0,03 AP-R
- Manufacturer:
- ABB
Subtotal (1 unit)*
€439.58
(exc. VAT)
€540.68
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €439.58 |
*price indicative
- RS Stock No.:
- 177-5060
- Mfr. Part No.:
- 2CSF204401R1800 F204 A-80/0,03 AP-R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, IEC EN 61008, RoHS | |
| Width | 70mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 480V ac | |
| Earth Leakage Protection Type | AP-R | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series F200 | ||
Range F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals CE, IEC EN 61008, RoHS | ||
Width 70mm | ||
Height 85mm | ||
Depth 69mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 480V ac | ||
Earth Leakage Protection Type AP-R | ||
- COO (Country of Origin):
- IT
ABB RCCB, Instantaneous Operation, 21.2W Total Pole Power Loss - F200 Series - 2CSF204401R1800 F204 A-80/0,03 AP-R
To get the better of current leakage across your system, reach for this RCCB from ABB. Its four protective poles keep a keen eye out for electrical faults over up to four circuits at once, so it's a space-efficient option. By tripping when it detects residual current over 30mA, the unit stamps out leaks before they become hazardous to you and your setup. A built-in test button lets you know everything's working as intended, so you can focus on other business. There's no need to worry about current leakage spikes, as the breaker trips instantaneously to put a halt on sudden faults.
Features & Benefits
• Low power loss of 5.3W per pole, so you get energy-efficient fault detection
• Lasts for 10,000 electrical operations for a long service life
• Mounts on a DIN rail, ensuring quick tool-free installation
• Slim body measurements of 70 (W) x 85 (H) x 69mm (D) to easily pack onto busy rails
Applications
• Retail industry
• Server management
• Manufacturing facilities
How do I reset this RCCB?
You can reset this unit easily with a quick flip of its front-mounted toggle switch.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 230V ac