ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 100 mA, Type A, 1 kA 277V ac
- RS Stock No.:
- 177-5088
- Mfr. Part No.:
- 2CSF204201R2630 F204 A S-63/0,1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€331.79
(exc. VAT)
€408.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.79 |
*price indicative
- RS Stock No.:
- 177-5088
- Mfr. Part No.:
- 2CSF204201R2630 F204 A S-63/0,1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, IEC EN 61008, RoHS | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 70mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 277V ac | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals CE, IEC EN 61008, RoHS | ||
Depth 69mm | ||
Height 85mm | ||
Width 70mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 277V ac | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- IT
ABB RCCB, Selective Operation, 17.6W Total Pole Power Loss - F200 Series - 2CSF204201R2630 F204 A S-63/0,1
Keep your electrical system ticking along smoothly during faults with this RCCB from ABB. As a selective device, it only shuts down the part of your system experiencing current leakage, so the rest of your kit can get on with business as usual. Leakage build-up is no problem for the unit, which breaks the circuit when there's 100mA of residual current and cuts off leaks before they become dangerous. Downtime is kept to a minimum, as this device resets in a snap with a front-facing switch. With its four poles, this versatile breaker is a safe bet for protecting several components at once.
Features & Benefits
• Handy test button checks for speedy performance checks
• Compact unit measures just 70 (W) x 85 (H) x 69mm (D), so it's an easy fit for busy rails
• Typical power loss of 4.4W per pole, helping to minimise energy use
Applications
• Lighting systems
• Renewable energy industry
• Automotive workshops
What's the service life of this RCCB?
This unit has a lifespan of 10,000 electrical cycles, so you can trust it to deliver long-lasting circuit protection.
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.1 A 230V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 0.1 A 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac