Eaton FRCdM Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type B, 630 A, 220 V dc 240V ac
- RS Stock No.:
- 183-3552
- Distrelec Article No.:
- 300-42-679
- Mfr. Part No.:
- 167902 FRCDM-63/4/03-S/B
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,645.99
(exc. VAT)
€2,024.57
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,645.99 |
*price indicative
- RS Stock No.:
- 183-3552
- Distrelec Article No.:
- 300-42-679
- Mfr. Part No.:
- 167902 FRCDM-63/4/03-S/B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | FRCdM | |
| Series | FRCdM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 61373, IEC/EN 61008, EN 45545-2 | |
| Width | 76mm | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Breaking Capacity | 630A | |
| Application | Industrial | |
| Rated DC Voltage | 220V dc | |
| Earth Leakage Protection Type | Type B | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range FRCdM | ||
Series FRCdM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC 61373, IEC/EN 61008, EN 45545-2 | ||
Width 76mm | ||
Height 80mm | ||
Depth 70.5mm | ||
Breaking Capacity 630A | ||
Application Industrial | ||
Rated DC Voltage 220V dc | ||
Earth Leakage Protection Type Type B | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- CZ
Digital residual current circuit-breaker, 63A, 4p, 300mA, type S/B
All-current sensitive RCCB for fault or additional protection
Digital Features
System Monitoring: Preventive information / warning before the RCD trips in case of leakage currents
Integrated auxiliary contact
Local Indication through 3 LEDs
4-pole types can also be used as 2-pole devices for photovoltaic applications
New level of accuracy -> reduced unwanted tripping
No monthly test required
Comprehensive range of accessories
Real contact position indicator
Fault current tripping indicator
Automatic re-setting possible
Transparent designation plate
Note
Eaton formerly known as Moeller
Related links
- Eaton FRCdM Series Residual Current Circuit Breaker 3-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 300 mA 132V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3+N-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 4-Pole Type B 220 V dc 240V ac
- Eaton FRCdM Series Residual Current Circuit Breaker 3-Pole Type B 220 V dc 240V ac
- Eaton xEffect - FRCdM Series Residual Current Circuit Breaker 4-Pole, 30 mA 132V ac
