Lovato Electric P1RA Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A 230V ac, 400 V ac
- RS Stock No.:
- 188-1679
- Mfr. Part No.:
- P1RA2P63A030
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€177.24
(exc. VAT)
€218.01
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.24 |
*price indicative
- RS Stock No.:
- 188-1679
- Mfr. Part No.:
- P1RA2P63A030
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | P1RA | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61009-1, EAC, TUV-SUD | |
| Mount Hole Size | 35 mm | |
| Depth | 92mm | |
| Width | 69.2mm | |
| Height | 71.3mm | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series P1RA | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61009-1, EAC, TUV-SUD | ||
Mount Hole Size 35 mm | ||
Depth 92mm | ||
Width 69.2mm | ||
Height 71.3mm | ||
Rated AC Voltage 230V ac, 400V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Residual block, 2p - type a, 63a
Related links
- Lovato Electric P1RA Series Residual Current Circuit Breaker 4-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 3-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 3-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 2-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RA Series Residual Current Circuit Breaker 4-Pole Type A 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
