Europa EUR1 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 10 kA 230
- RS Stock No.:
- 210-4753
- Mfr. Part No.:
- EUR140.30/4A
- Manufacturer:
- Europa
Subtotal (1 unit)*
€80.29
(exc. VAT)
€98.76
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 24 March 2027
- Plus 42 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.29 |
*price indicative
- RS Stock No.:
- 210-4753
- Mfr. Part No.:
- EUR140.30/4A
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | EUR1 | |
| Range | EUR1 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Tunnel | |
| Standards/Approvals | IEC 61008, EN 61008 | |
| Depth | 89mm | |
| Height | 76mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230 | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series EUR1 | ||
Range EUR1 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Tunnel | ||
Standards/Approvals IEC 61008, EN 61008 | ||
Depth 89mm | ||
Height 76mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230 | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- CN
The Europa EUR1 series Type A RCCB has rated current of 40A and rated residual operating current of 30mA. It has 4 poles and rated short circuit capacity of 10kA.
Can be fitted upstream of a Type A or Type AC RCCB device
Type A is also suitable for Type AC applications resulting to wider range of installations which the RCCB can be used in
Suitable for electric vehicle charging where any smooth DC fault current is less than 6mA
Related links
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
