Europa EUR1 Series Residual Current Circuit Breaker, 80A, 2-Pole, 100 mA, Type A, 10 kA 230
- RS Stock No.:
- 210-4758
- Mfr. Part No.:
- EUR180.100/2A
- Manufacturer:
- Europa
Subtotal (1 unit)*
€65.98
(exc. VAT)
€81.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.98 |
*price indicative
- RS Stock No.:
- 210-4758
- Mfr. Part No.:
- EUR180.100/2A
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 2 | |
| Series | EUR1 | |
| Range | EUR1 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | EN 61008, IEC 61008 | |
| Depth | 89mm | |
| Height | 76mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Rated AC Voltage | 230 | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 2 | ||
Series EUR1 | ||
Range EUR1 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals EN 61008, IEC 61008 | ||
Depth 89mm | ||
Height 76mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Rated AC Voltage 230 | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- CN
The Europa EUR1 series Type A RCCB has rated current of 80A and rated residual operating current of 100mA. It has 2 poles and rated short circuit capacity of 10kA.
Can be fitted upstream of a Type A or Type AC RCCB device
Type A is also suitable for Type AC applications resulting to wider range of installations which the RCCB can be used in
Suitable for electric vehicle charging where any smooth DC fault current is less than 6mA
Related links
- Europa EUR1 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
- Europa EUR1 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230
