Schneider Electric Vigi C120 Series Residual Current Device, 125A, 3-Pole, 30 mA, Type A-SI
- RS Stock No.:
- 219-9024
- Mfr. Part No.:
- A9N18594
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€944.58
(exc. VAT)
€1,161.83
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €944.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9024
- Mfr. Part No.:
- A9N18594
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 3 | |
| Series | Vigi C120 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | EN 61009 | |
| Terminal Type | Screw | |
| Width | 171mm | |
| Height | 95mm | |
| Depth | 73mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Application | Residential | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | A-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 3 | ||
Series Vigi C120 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals EN 61009 | ||
Terminal Type Screw | ||
Width 171mm | ||
Height 95mm | ||
Depth 73mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Application Residential | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type A-SI | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Vigi C120 Series Residual Current Device 3-Pole Type A-SI
- Schneider Electric Vigi C120 Series Residual Current Device 3-Pole Type A-SI
- Schneider Electric Vigi C120 Series Residual Current Device 2-Pole Type A-SI
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric Vigi NG125 Series Residual Current Device 3-Pole Type AC 415V ac
- Schneider Electric Acti9 C120 Series Residual Current Device 4-Pole, 1 A
- Schneider Electric Acti9 C120 Series Residual Current Device 2-Pole Voltage Independent
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 230V ac AC
