ABB F200 Series Residual Current Circuit Breaker, 100A, 2-Pole, 300 mA, Type AC, 500 mA 230
- RS Stock No.:
- 225-6094
- Mfr. Part No.:
- 2CSF202001R3900 F202 AC-100/0.3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€220.33
(exc. VAT)
€271.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.33 |
*price indicative
- RS Stock No.:
- 225-6094
- Mfr. Part No.:
- 2CSF202001R3900 F202 AC-100/0.3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 2 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CE | |
| Depth | 69mm | |
| Width | 35mm | |
| Height | 85mm | |
| Breaking Capacity | 500mA | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230 | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 2 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CE | ||
Depth 69mm | ||
Width 35mm | ||
Height 85mm | ||
Breaking Capacity 500mA | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 230 | ||
Earth Leakage Protection Type AC | ||
The ABB F200 series residual current circuit breaker assures protection to people and installations against fault current to earth. It detects pulsating current with DC component. It is mainly used for general applications such as industrial, household and commercial.
Degree of protection IP2X
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60 Hz
DIN rail mounting
Related links
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 300 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 mA 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 300 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 30 mA 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 100 mA 230