Eaton PFGM Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 10 kA 230V ac, 400 V ac
- RS Stock No.:
- 227-0700
- Mfr. Part No.:
- 267453 PFGM-25/4/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.24
(exc. VAT)
€142.98
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.24 |
*price indicative
- RS Stock No.:
- 227-0700
- Mfr. Part No.:
- 267453 PFGM-25/4/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | PFGM | |
| Series | PFGM | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Depth | 69.5mm | |
| Height | 85mm | |
| Width | 35mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range PFGM | ||
Series PFGM | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Depth 69.5mm | ||
Height 85mm | ||
Width 35mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac, 400V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 25 A. This residual current circuit breaker have 4 pole and trip sensitivity of the 30 mA.
IP degree of protection is IP20
Ambient temperature during operating is -25 to 55 °C
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
