Eaton PFGM Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC, 10 kA 230V ac
- RS Stock No.:
- 227-0710
- Mfr. Part No.:
- 264280 PFGM-40/2/003
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.66
(exc. VAT)
€54.93
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.66 |
*price indicative
- RS Stock No.:
- 227-0710
- Mfr. Part No.:
- 264280 PFGM-40/2/003
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | PFGM | |
| Series | PFGM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Height | 85mm | |
| Depth | 69.5mm | |
| Width | 35mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range PFGM | ||
Series PFGM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Height 85mm | ||
Depth 69.5mm | ||
Width 35mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RS
Eaton PFGM Series RCCB, 40A Current Rating, 2 Poles - 264280 PFGM-40/2/003
This RCCB is a crucial safety device designed for residential and commercial circuits. This unit, with a current rating of 40A and 2 poles, provides effective earth leakage protection, meeting the IEC 61008 standards. It is compact in size, with overall dimensions of 80 x 71 x 35 mm, making it suitable for DIN rail mounting.
Features & Benefits
• Offers 30mA sensitivity for enhanced safety
• Type AC circuit breaker for reliable operation
• Quick attachment for easy installation on DIN rail
• Features toggle switch for simple resetting
• Ensures a breaking capacity of 10kA at maximum voltage
• Compact design optimises space in electrical panels
Applications
• Utilised for protecting electrical circuits in homes
• Ideal for commercial installations requiring earth leakage protection
• Effective in settings where 30mA sensitivity is mandated
• Can be used for compliance with IEC standards in circuits
What maintenance is necessary to ensure the proper functionality of this device?
Regular testing is advised to ensure the tripping mechanism operates effectively. Visual inspections for physical damage and ensuring all connections are secure are also recommended.
How does the sensitivity rating of 30 mA impact safety in electrical installations?
A sensitivity of 30 mA helps protect against electric shock by detecting earth leakage currents, minimising the risk of severe injuries in case of faults within the circuit.
What is the significance of having a Type AC rating for this circuit breaker?
The Type AC rating indicates that the RCCB is designed for alternating current applications, providing effective protection against AC earth leakage currents which are commonly present in domestic and commercial environments.
Can this device handle fluctuating electrical loads?
Yes, this RCCB is designed to manage fluctuating loads within its rated current capacity of 40A, ensuring continuous operation and safety under variable electrical conditions.
What are the installation requirements for this RCCB?
It should be mounted on a compatible DIN rail, ensuring that the installation complies with local electrical standards and regulations for optimal performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type G, 10 kA 230V ac
- Eaton xPole Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type S, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type S, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
