Eaton PFGM Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 10 kA 230V ac, 400 V ac
- RS Stock No.:
- 227-0724
- Mfr. Part No.:
- 267457 PFGM-40/4/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€112.30
(exc. VAT)
€138.13
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.30 |
*price indicative
- RS Stock No.:
- 227-0724
- Mfr. Part No.:
- 267457 PFGM-40/4/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | PFGM | |
| Range | PFGM | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69.5mm | |
| Breaking Capacity | 10kA | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series PFGM | ||
Range PFGM | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 35mm | ||
Height 85mm | ||
Depth 69.5mm | ||
Breaking Capacity 10kA | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac, 400V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- RO
Eaton PFGM Series RCCB, 40A Current Rating, 30mA Trip Sensitivity - 267457 PFGM-40/4/003-A
This RCCB is designed for both commercial and residential use, providing essential earth leakage protection. With a current rating of 40A and 4 poles, it effectively safeguards electrical installations. The device is equipped with a Type A sensitivity feature, making it suitable for various applications. Its compact dimensions of 80 x 71 x 70 mm facilitate easy installation on a DIN rail.
Features & Benefits
• Tripping characteristics of Type A for reliable monitoring
• Rated breaking capacity of 10kA for robust safety
• Designed to meet IEC/EN 61008 standards for trustworthiness
• Quick attachment to DIN rail, simplifying installation
• Suitable for pulse-current-sensitive applications, enhancing efficiency
Applications
• Used in residential circuits for enhanced safety
• Can be used in electrical protection systems
• Ideal for installations requiring a 30mA residual current rating
What are the advantages of using this RCCB in a residential setting?
This device helps protect against earth faults, minimising the risk of electric shock and electrical fires. Its 30mA sensitivity is ideal for household applications, ensuring quick disconnection in fault scenarios.
How does the product handle surge events in electrical systems?
With an impulse withstand current rating of 250A, it is designed to withstand brief surges, providing reliable protection during unexpected electrical events.
What is the longevity of this RCCB in terms of electrical operations?
It has a lifespan of over 4000 electrical operations, ensuring lasting performance and durability in various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type G 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
