Eaton xPole Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type A, 10 kA 230V ac
- RS Stock No.:
- 227-0738
- Mfr. Part No.:
- 267448 PFGM-63/2/003-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€79.73
(exc. VAT)
€98.07
(inc. VAT)
In Stock
- Plus 224 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.73 |
*price indicative
- RS Stock No.:
- 227-0738
- Mfr. Part No.:
- 267448 PFGM-63/2/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | xPole | |
| Series | xPole | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69.5mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range xPole | ||
Series xPole | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Width 35mm | ||
Height 85mm | ||
Depth 69.5mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Eaton RCCB, 63 A Current Rating, DIN Rail Mount Mounting Style - 267448 PFGM-63/2/003-A
This residual current circuit breaker (RCCB) by Eaton, with a current rating of 63A and trip sensitivity of 30mA, is designed to provide high sensitivity protection in residential and commercial applications. With a voltage rating of 230V AC and circuit breaker type A, this RCCB ensures reliable performance and safety.
Features & Benefits
• The RCCB offers reliable protection against residual current faults, ensuring safe operation
• With a trip sensitivity of 30mA, this RCCB quickly detects any fault current for immediate action
• The DIN rail mount design allows for easy installation and secure placement
Applications
• Residential installations requiring high sensitivity protection
• Commercial buildings where reliable circuit protection is crucial
• Industrial settings to safeguard equipment from potential faults
Can it be used for residential applications?
Yes, it provides protection against residual current faults, which can enhance safety in your homes electrical circuits.
Is it easy to install and mount securely on DIN rails?
The Eaton RCCB is designed for DIN rail mounting, which makes installation straightforward.
Does it offer protection in commercial settings as well?
The reliable performance and safety features make it a valuable addition to many commercial environments.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton xPole Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
