Eaton PFGM Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A, 10 kA 230V ac, 400 V ac
- RS Stock No.:
- 227-0753
- Mfr. Part No.:
- 267463 PFGM-63/4/03-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.64
(exc. VAT)
€154.54
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.64 |
*price indicative
- RS Stock No.:
- 227-0753
- Mfr. Part No.:
- 267463 PFGM-63/4/03-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | PFGM | |
| Range | PFGM | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008 | |
| Width | 35mm | |
| Height | 85mm | |
| Depth | 69.5mm | |
| Breaking Capacity | 10kA | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac, 400V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series PFGM | ||
Range PFGM | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008 | ||
Width 35mm | ||
Height 85mm | ||
Depth 69.5mm | ||
Breaking Capacity 10kA | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac, 400V ac | ||
- COO (Country of Origin):
- RO
Eaton PFGM Series RCCB, 63A Current Rating, 300mA Trip Sensitivity - 267463 PFGM-63/4/03-A
This RCCB is a residual current circuit breaker designed for effective earth leakage protection in commercial and residential settings. With a robust current rating of 63A and a sensitivity of 300mA, it offers reliable performance. The compact dimensions of 80 x 71 x 70 mm and DIN rail mounting compatibility ensure easy integration into existing systems.
Features & Benefits
• Provides earth leakage protection with pulse-current sensitivity
• Conforms to IEC/EN 61008 standards for safety
• 4 poles enhance circuit coverage for various applications
• Tripping characteristics are Type A, suitable for diverse loads
• Breaking capacity reaches up to 10kA for high fault currents
• Mechanical operations rated at over 20,000 cycles for durability
Applications
• Ideal for installation in residential electrical panels
• Suitable for commercial distribution boards and electrical systems
• Utilised in environments where earth leakage protection is critical
What types of protection does this device provide against electrical faults?
It safeguards against earth leakage by cutting off power when sensing a fault, thereby preventing electric shock and device damage. The sensitivity of 300mA ensures responsiveness to potentially hazardous situations, enhancing overall safety.
How does the DIN rail mounting system benefit the installation process?
The DIN rail mounting facilitates quick attachment with two latch positions, streamlining the integration process into existing setups while ensuring stability and secure placement in various electrical configurations.
What are the implications of the specified tripping characteristics for different load types?
Type A tripping characteristics are advantageous as they react to both AC and pulsed DC earth faults, making the device suitable for diverse applications where electronic devices could cause leakage.
How does the product perform under extreme environmental conditions?
The RCCB is designed to operate within a temperature range of -25°C to 60°C, making it suitable for various climates, whilst demonstrating resilience against humidity levels up to 95%, ensuring reliability in challenging conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type A 400 V ac
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type S 400 V ac
