Siemens 5SM2645 Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A 400
- RS Stock No.:
- 231-8304
- Mfr. Part No.:
- 5SM2645-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€185.95
(exc. VAT)
€228.72
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.95 |
*price indicative
- RS Stock No.:
- 231-8304
- Mfr. Part No.:
- 5SM2645-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | 5SM2645 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, UKCA, VDE, EAC | |
| Width | 124mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series 5SM2645 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, UKCA, VDE, EAC | ||
Width 124mm | ||
Depth 70mm | ||
Height 90mm | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 400 | ||
- COO (Country of Origin):
- RO
The Siemens 5SM2 series is the RC unit for 5SL4 having 4 pole. The tripping characteristic class of this residual current operated circuit breaker is type A and its rated current is 63A. The tripping fault current of circuit breaker is 300 mA.
IP degree of protection is IP20
Ambient temperature range is -5 °C to 45 °C
Fastening method is DIN rail
Related links
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Siemens 5SM2645 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 800 A 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 500
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
