Siemens 5SV4644 Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 10 kA 400
- RS Stock No.:
- 231-8399
- Mfr. Part No.:
- 5SV4644-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.88
(exc. VAT)
€144.99
(inc. VAT)
- Plus 7 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €117.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8399
- Mfr. Part No.:
- 5SV4644-0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | 5SV4644 | |
| Range | SENTRON | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | VDE, EAC, UKCA, CE | |
| Terminal Type | Screw | |
| Width | 72mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Better World Claim | Extended Product Life | |
| Breaking Capacity | 10kA | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series 5SV4644 | ||
Range SENTRON | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals VDE, EAC, UKCA, CE | ||
Terminal Type Screw | ||
Width 72mm | ||
Depth 70mm | ||
Height 90mm | ||
Better World Claim Extended Product Life | ||
Breaking Capacity 10kA | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 400 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton PFGM Series Residual Current Circuit Breaker 4-Pole Type AC 400 V ac
- Siemens 5SV4444 Series Residual Current Circuit Breaker 4-Pole Type AC, 10 kA 400
- Siemens 5SV4344 Series Residual Current Circuit Breaker 4-Pole Type AC, 10 kA 400
- Siemens 5SV3344 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
