Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker, 63A, 1-Pole, 30 mA, Type AC, 1.5 kA
- RS Stock No.:
- 238-3463
- Mfr. Part No.:
- A9R67663
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€193.83
(exc. VAT)
€238.41
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.83 |
*price indicative
- RS Stock No.:
- 238-3463
- Mfr. Part No.:
- A9R67663
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | Acti9 iIG40 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN/IEC 61008-2-1 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Application | Industrial, Residential | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series Acti9 iIG40 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN/IEC 61008-2-1 | ||
Terminal Type Screw | ||
Width 36mm | ||
Height 85mm | ||
Depth 74mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Application Industrial, Residential | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 series residual current circuit breaker has instantaneous earth-leakage protection time delay with sensitivity of 30 mA. This 1 pole plus neutral RCCB have toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. These RCCBs are compliant with standards such as EN/IEC 61008-1.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 3+N-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Device 3-Pole Type AC, 1.5 kA
