Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A 230V ac
- RS Stock No.:
- 241-4430
- Mfr. Part No.:
- 5SM2622-6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.90
(exc. VAT)
€138.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.90 |
*price indicative
- RS Stock No.:
- 241-4430
- Mfr. Part No.:
- 5SM2622-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | SENTRON 5SM2xxx | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CCC, EAC, VDE | |
| Width | 71mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Reset Actuator Type | Lever | |
| Break Time | Short | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series SENTRON 5SM2xxx | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals CE, CCC, EAC, VDE | ||
Width 71mm | ||
Depth 70mm | ||
Height 90mm | ||
Reset Actuator Type Lever | ||
Break Time Short | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- RO
The Siemens have RC unit which has Current Rating of 40 A, Number of Poles are 2, Tripping Characteristics is Type A , Trip Sensitivity is 300 mA and Voltage Rating is 230 V.
Number of poles are 4
Size of installation devices / according to DIN 43880 is 1
Mechanical service life (switching cycles) / typical is 10 000
Overvoltage category is III
Related links
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 3-Pole Type A 400V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
