Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker, 40A, 4-Pole, 500 mA, Type B, 40 A 400V ac
- RS Stock No.:
- 241-4447
- Mfr. Part No.:
- 5SV3744-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€739.09
(exc. VAT)
€909.08
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €739.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 241-4447
- Mfr. Part No.:
- 5SV3744-4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | SENTRON 5SV3xxx | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 61008-1 | |
| Height | 90mm | |
| Width | 72mm | |
| Depth | 70mm | |
| Breaking Capacity | 40A | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Rated AC Voltage | 400V ac | |
| Break Time | Short | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series SENTRON 5SV3xxx | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC 61008-1 | ||
Height 90mm | ||
Width 72mm | ||
Depth 70mm | ||
Breaking Capacity 40A | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Rated AC Voltage 400V ac | ||
Break Time Short | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 40 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type B, 800 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 63 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 4-Pole Type A, 80 A 400V ac
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 2-Pole Type A, 40 A 230V ac
- Eaton xEffect - FRCmM Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
- Eaton xEffect - FBSmV Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 415V ac
