ABB RCCB, 13A, 2 Pole, 30mA, Type C, 240V ac
- RS Stock No.:
- 246-2361
- Mfr. Part No.:
- 2CCG001678R0001
- Manufacturer:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 246-2361
- Mfr. Part No.:
- 2CCG001678R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Voltage Rating | 240V ac | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Voltage Rating 240V ac | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 13 A. The tripping characteristic of the circuit breaker i
IP20 degree of protection and rated sensitivity ( Δn) is 0,03
Operating temperature range is from -25°C to 40°C
Operating temperature range is from -25°C to 40°C